STMicroelectronics LMV339IDT

LMV339 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - SOIC-14
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMV339IDT.

Newark

Datasheet17 pages21 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.64%

CAD Models

Download STMicroelectronics LMV339IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsLMV339MX
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - SOIC-14
Texas InstrumentsLMV339IDR
Quad General Purpose Low-Voltage Comparators 14-SOIC -40 to 125
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R / IC COMP QUAD SGL SUPPLY 14SOIC
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics LMV339IDT provided by its distributors.

LMV339 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - SOIC-14
Comparator Quad 5V 14-Pin SOIC T/R
100μA Open Drain 4 2.7V 5V 7mV@ 5V 250nA@ 5V SO-14 SMD mount,glue mount 1.65mm(height)
GENERAL-PURPOSE LOW VOLTAGE COMPARATOR Comparator, 4 Func, 7000uV Offset-Max, 550ns Response Time, PDSO14
General-purpose low voltage comparators, 20µA, 5V, -40 to 85°C, SO-14, Tape and Reel
STMicroelectronics SCT
Analog Comparators Low Cost LP RtoR AMP 2.7 to 5V 124uA 1MHz
General-purpose low voltage comparators
7mV 250nA SOIC-14 Comparators ROHS
COMPARATOR, 0.2US, -40 TO 85DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics