Texas Instruments LMV331M5/NOPB

Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV331M5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet37 pages11 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages13 years ago

Farnell

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.97%

CAD Models

Download Texas Instruments LMV331M5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMV331M5X/NOPB
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV331M5
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
Texas InstrumentsLMV331M5X
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
STMicroelectronicsTS7221AILT
TS7221 Series 10V 30mA Single BiCMOS Rail-to-Rail Micropower Comparator-SOT-23-5
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMV331M5/NOPB provided by its distributors.

Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply
TEXAS INSTRUMENTS LMV331M5/NOPB. GENERAL PURPOSE COMPARATOR, SINGLE, 200NS, SOT23-5, FULL REEL
QUAD GENERAL PURPOSE, LOW VOLTAGE, TINYPACK COMPARATOR Comparator, 1 Func, 7000uV Offset-Max, 450ns Response Time, BICMOS, PDSO5
Voltage Comparator IC; No. of Comparators:1; Comparator Type:; Response Time:200ns; Output Type:CMOS; Package/Case:5-SOT-23; No. of Pins:5; Comparator Output:Open Collector; Leaded Process Compatible:Yes; Number of Circuits:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV331M-5/NOPB
  • LMV331M-5NOPB
  • LMV331M5 NOPB
  • LMV331M5-NOPB
  • LMV331M5/NOPB .
  • LMV331M5/NOPB.
  • LMV331M5NOPB