Texas Instruments LM2903M/NOPB

Low offset, dual differential comparator 8-SOIC -40 to 85
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903M/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

LCSC

TME

Inventory History

3 month trend:
-65.21%

CAD Models

Download Texas Instruments LM2903M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
Texas InstrumentsLM2903MX/NOPB
IC COMPARATOR DUAL VOLT 8-SOIC / Comparator Dual R-R O/P ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsLM2903QDRQ1
Op Amp Diff Rail-to-Rail 2V ±15V 30V 7mV@5V 250nA@5V SOIC-8 SMD Adhesive Mount 1.75mm H

Descriptions

Descriptions of Texas Instruments LM2903M/NOPB provided by its distributors.

Low offset, dual differential comparator 8-SOIC -40 to 85
Texas Instruments Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
Comparator, 2 Func, 7000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8
Dual Comparator IC, 1V-36V, 2Ch, 7mV Vos, 8-SOIC, SM
Comparator Dual ±18V/36V 8-Pin SOIC N Rail
Comparator, Voltage, 36V, 0.4 mA (Typ.) Supply, 36V, 510mW
7mV 250nA SOIC-8 Comparators ROHS
Integrated Circuit Comparator; CH: 2; open collector; low-offset; 25nA; 2-36V/±1-±18V; -40+85 deg.C; SMD; SO8
IC COMPARATOR DUAL VOLT 8-SOIC
LM2903-N LOW OFFSET, DUAL DIFFER
IC, COMPARATOR, DUAL, 2V~36V, 8SOIC; Comparator Type:Precision; No. of Comparators:2; Response Time:1.5µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2903; No. of Channels:2; No. of Comparators:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903M/NOPB .
  • LM2903M/NOPB.
  • LM2903MNOPB
  • LM2903M_/NOPB