
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | AZ23C33-FDICT-ND | 6,670 | 1 | Cut Tape | ||||||||
| TME | AZ23C33-7-F | 0 | 1 | 9h | ||||||||
| RS (Formerly Allied Electronics) | AZ23C33-7-F | 0 | 50 | Bulk | 10h | |||||||
| Future Electronics | AZ23C33-7-F | 0 | 3K | Tape & Reel | ||||||||
| Avnet | AZ23C33-7-F | 0 | 3K | 23h |
Download datasheets and manufacturer documentation for Diodes Inc. AZ23C33-7-F.
Download Diodes Inc. AZ23C33-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Diodes Inc. AZ23C33-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. AZ23C33-7-F.