onsemi MMBZ5257B

MMBZ5257B Series 33 V ±5% 350 mW Surface Mount Zener Diode - SOT-23-3
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5257B.

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages21 years ago

IHS

Future Electronics

Garrett

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMMBZ5256B
MMBZ5256B Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5254B
MMBZ5254B Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C33-7-F
BZX84C33 Series 33 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C39-7-F
BZX84C39 Series 350 mW 39 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5253B
Diode Zener Single 25V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5257B provided by its distributors.

MMBZ5257B Series 33 V ±5% 350 mW Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 33V 5% 350mW 3-Pin SOT-23 T/R
225 mW 33 V ±5% Zener Diode Voltage Regulator
Zener Diode, 33V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB
100nA@25V 58¦¸ Single 31.35V~34.65V 550mW 33V SOT-23 Zener Diodes ROHS
Zener Diode; Zener Voltage Typ, Vz:33V; Power Dissipation, Pd:350mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:SOT-323; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:3.8mA; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd