onsemi 2N7002ET1G

2N7002E: Small Signal MOSFET 60V 310mA 2.5 Ohm Single N-Channel SOT-23
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N7002ET1G.

Farnell

Datasheet5 pages19 years ago

IHS

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-5.04%

CAD Models

Download onsemi 2N7002ET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.09
Stock
12,869,123
6,331,819
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
260 mA
250 mA
Threshold Voltage
1 V
-
Rds On Max
2.5 Ω
3 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 mW
540 mW
Input Capacitance
26.7 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

2N7002KT1G N-channel MOSFET Transistor; 0.38 A; 60 V; 3-Pin SOT-23
Single N-Channel Small Signal MOSFET 60V, 310mA, 2.5Ω Small Signal MOSFET
onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
Single P−Channel Power MOSFET -60V, -211mA, 5Ω -60 V, -211 mA, Single P-Channel SOT-23 Package
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3

Descriptions

Descriptions of onsemi 2N7002ET1G provided by its distributors.

2N7002E: Small Signal MOSFET 60V 310mA 2.5 Ohm Single N-Channel SOT-23
2N7002ET1G N-CHANNEL MOSFET TRANSISTOR, 0.26 A, 60 V, 3-PIN SOT-23
N-Channel 60 V 2.5 O 300 mW 0.81 nC Surface Mount Small Signal Mosfet - SOT-23
onsemi NChannel EnhancedMOSTube, Vds=60 V, 260 mA, SOT-23encapsulation, surface mount, 3Pin
MOSFETs- Power and Small Signal SMALL SIGNAL MOSFET 60V 310mA SINGL CH
MOSFET NFET SOT23 60V 310mA 2.5Ohms
Small Signal Field-Effect Transistor, 0.26A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
N CHANNEL MOSFET, 60V, 310mA SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:310mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 310 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 3 / Gate-Source Voltage V = 20 / Fall Time ns = 3.6 / Rise Time ns = 1.2 / Turn-OFF Delay Time ns = 4.8 / Turn-ON Delay Time ns = 1.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 420

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002ET1G.