Infineon BSS138N H6433

Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS138N H6433.

Upverter

Datasheet9 pages14 years ago

IHS

Inventory History

3 month trend:
-0.37%

CAD Models

Download Infineon BSS138N H6433 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
Stock
508,665
6,993,637
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
230 mA
230 mA
Threshold Voltage
-
1 V
Rds On Max
-
3.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
360 mW
360 mW
Input Capacitance
-
32 pF

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2011-07-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
onsemiBSS123L
Power MOSFET 170 mA, 100 V, N-Channel SOT-23
Single P−Channel Power MOSFET -60V, -211mA, 5Ω -60 V, -211 mA, Single P-Channel SOT-23 Package
InfineonBSS84P H6433
Trans MOSFET P-CH 60V 0.17A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Infineon BSS138N H6433 provided by its distributors.

Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R
360mW 20V 1nC@ 10V 1N 60V 3.5¦¸@ 10V 32pF@ 25V SOT-23-3 , 2.9mm*1.3mm*1.1mm
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS138NH6433