Dialight 800-1030-0333-504

Panel Mount Indicator Yellow Led 0.49" Press-to-test Radial 800 Series
$ 64.153
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 800-1030-0333-504.

IHS

Datasheet1 page27 years ago

Sager Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.35%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Dialight521-9321F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
Dialight521-9325F
521 Series Yellow 3 mm 60° 1.6 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 800-1030-0333-504 provided by its distributors.

PANEL MOUNT INDICATOR YELLOW LED 0.49" PRESS-TO-TEST RADIAL 800 SERIES
Single Color LED, Yellow, T-1 3/4
Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND
Indicator Pnl-Mnt LED Yellow T-1
RS APAC
800 Series Dimming Press to Test Red Indicator
DIAL PRESS TO TEST IND;30-MOQ / CAT 7
LAMP, INDICATOR, INCANDESCENT, T-1 3/4,; LAMP, INDICATOR, INCANDESCENT, T-1 3/4, YEL; Lamp Base Type: Midget Flange; Mounting Hole Dia: 11.9mm; Current Rating: -; Supply Voltage: 28V; Lens Shape: -; Product Range: -; Bulb Size
Lamp, Indicator, Incandescent, T-1 3/4, Yel; Base Para Iluminación, Tipo:Midget Flange; Diámetro Del Agujero De Montaje.:11.9Mm; Intensidad Nominal:-; Tensión De Alimentación:28V; Lente, Perfil:-; Color:Yellow |Dialight 800-1030-0333-504

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80010300333504