Dialight 521-9321F

LED, Round, Dome Top, Diffused, Yellow, 583nm, 50°, 1.9V, 2mA, TH, 5mm L × 9.57mm H
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9321F.

JRH Electronics

Datasheet12 pages24 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.80%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Dialight521-9452F
Single Color LED, Yellow, Tinted Diffused, 4.82mm
Dialight521-9607F
LED Uni-Color Yellow 585nm 2-Pin Bulk
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 521-9321F provided by its distributors.

LED, Round, Dome Top, Diffused, Yellow, 583nm, 50°, 1.9V, 2mA, TH, 5mm L × 9.57mm H
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED, 5MM, LOW CURRENT, 2MA, DIFFUSED, YELLOW | Dialight 521-9321F
LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 Bulk
LED, YELLOW, T-1 3/4 (5MM), 1.8MCD, 583NM; LED Color: Yellow; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 2mA; Forward Voltage: 1.9V; Wavelength Typ: 583nm; Luminous Intensity: 1.8mcd; Viewing Angle: 50°; MSL: -
Standard Leds - Through Hole Discrete Le; |Dialight 521-9321F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219321F