Dialight 521-9325F

521 Series Yellow 3 mm 60° 1.6 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9325F.

JRH Electronics

Datasheet1 page18 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-70.91%

CAD Models

Download Dialight 521-9325F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightWP710A10LYD
Round Dome Diffused Yellow LED 590nm 40° 1.85V 2mA TH 2.9mm × 2.9mm × 5.9mm
KingbrightWP132XYD
LED, Round, Dome, Diffused, Yellow, 590nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5.2mm
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
KingbrightWP3A8YD
LED T-1 3mm Dome Wire Leads 2.1V Forward Voltage 15Mcd Diffused Yellow
Dialight521-9321F
LED, Round, Dome Top, Diffused, Yellow, 583nm, 50°, 1.9V, 2mA, TH, 5mm L × 9.57mm H
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 521-9325F provided by its distributors.

521 Series Yellow 3 mm 60° 1.6 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Yellow, Diffused, T-1, 3mm
LED Uni-Color Yellow 585nm 2-Pin T-1 Bulk
VISIBLE LED, YELLOW, SINGLE CHIP, 3 MM LAMP, 3.3MM DIA., 2.7 V
LED, YELLOW, T-1 (3MM), 1.6MCD, 585NM; LED Color: Yellow; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 2mA; Forward Voltage: 1.8V; Wavelength Typ: 585nm; Luminous Intensity: 1.6mcd; Vi
Standard LEDs - Through Hole DISCRETE LED LAMP
LED, YELLOW, T-1 (3MM), 1.6MCD, 585NM;
591nm 60¡ã 1.8V 2mA , , 3mm*5.86mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219325F