Lumex SSL-LX2573YD

Led; Yellow; 10MCD; 2MMX5MM Rectangular; 150MA; 2.1V; 110DEG; 585NM; Diffused
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX2573YD.

Farnell

Datasheet1 page21 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.72%

CAD Models

Download Lumex SSL-LX2573YD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD
Single Color LED, Yellow, Diffused, 4.2mm
LED, Round, Dome Top, Diffused, Yellow, TH, 585nm, 60°, 2.1V, 20mA, 5.9mm × 5.9mm × 8.6mm
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX2573YD provided by its distributors.

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Single Color LED, Yellow, Diffused, 5mm
Yellow 2 x 5 mm 110° Diffused 10 mcd 2.1 V Rectangular Through Hole LED
LED Uni-Color Yellow 585nm 2-Pin
LED, 2X5MM, YELLOW, 10MCD, 585NM; Bulb S
Indicator, LED;Yellow;10mcd;2m
RS APAC
LED YELLOW DIFF RECT 2MMX5MM T/H
RECT LED 2X5 585 YELLOW DIFFUSED
585nm 110° 2.1V 20mA With flat top,rectangle spread yellow Plugins standard mounting,Through hole mounting 5mm*2mm*7mm
2X5MM RECTANGULAR-YELLOWLMXSSL-LX2573YD
Led, Yellow, 5Mm X 2Mm, 10Mcd, 585Nm; Led Color:Amarillo; Tamaño De Bulbo:5Mm X 2Mm; Longitud De Onda Típ.:585Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:10Mcd; Led, Montaje:Through Hole; Color:Yellow |Lumex SSL-LX2573YD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX2573YD..