Dialight 586-2401-203

Single Color LED, Red, Tinted, T-3 1/4, 10.7mm
$ 3.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2401-203.

IHS

Datasheet2 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.74
$ 3.212
Stock
452
18,378
Authorized Distributors
3
6
Illumination Color
Red
Red
Lens Color
Red
-
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
1.05 cd
1.05 cd
Lens Style
Tinted
Tinted
Forward Voltage
14 V
14 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Led Panel Mount Indicators Red 60Mcd 12Vdc 15Ma Rohs Compliant: Yes |Dialight 612-3132-130F
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
INDICATOR PANEL MOUNT LED MNT-SZ 0.287" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
LED Panel Mount Indicator Uni-Color Red 655nm 8mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Led Lamp T5 635Rd W Intres 12V Dc Rohs Compliant: Yes |Lumex SSL-LX5093ID-12V

Descriptions

Descriptions of Dialight 586-2401-203 provided by its distributors.

Single Color LED, Red, Tinted, T-3 1/4, 10.7mm
LAMP, LED, T-3 1/4, MINI BAYONET, RED, 14VDC, 15MA, 1050MCD, 100000 HRS
LED Uni-Color Red 630nm 2-Pin T-1 3/4
LED MINI BAYONET T3-1/4 14V RED
BASED LED T3 1/4 RED 14V NONPO
LED, BA9S 12VDC RED; Lamp fitting type:BA9s; Current rating:15mA; Diameter, External:9mm; Length / Height, external:28.75mm; Temp, op. max:85°C; Temp, op. min:-30°C; Case style:T3.1/4; Colour, LED:Red; Current, forward If:15mA; LED / lamp size:T3.1/4; Length, lens:15.65mm; Luminous intensity, typ:1050mcd; Temperature, operating range:-30°C to +85°C; Temperature, storage max:100°C; Temperature, storage min:-40°C; Voltage category:12V dc; Voltage, Vf typ:12V dc; Wavelength, peak:630nm; Wavelength, typ:630nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862401203