What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 612-3132-130F

Indicator Panel Mount Led Mnt-sz 0.492" Lock Washer & Nut Red 12VDC Solder Blade
$ 3.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 612-3132-130F.

JRH Electronics

Datasheet1 page6 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+2.49%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-10-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

608 Series 8 mm Mounting Hole Red Color LED Panel Mount Indicator
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.366" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
Single Color LED, Super Red, Diffused, 6.15mm
Single Color LED Display Cluster, Super Red, 13.5mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1

Descriptions

Descriptions of Dialight 612-3132-130F provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.492" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
LED Panel Mount Indicator Uni-Color Red 90mcd 2-Pin
Led Panel Mount Indicators Red 60Mcd 12V; |Dialight 612-3132-130F
12V circular,With flat top spread red welding mounting,panel mount 10mm*10mm*10mm
LED Panel Mount Indicators Red 60mcd 12VDC 15mA
Single Color LED, Red, T-4, 10mm
PANEL MOUNT INDICATOR, LED, 12MM, RED, 12V; LED Color:Red; Operating Voltage:12VDC; Mounting Hole Dia:12mm; Forward Current If:15mA; Luminous Intensity:60mcd; IP / NEMA Rating:Not Rated; Product Range:-; Colour:Red 33M63

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612-3132-130F.
  • 6123132130F