What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 607-3132-130F

Indicator Panel Mount Led Mnt-sz 0.287" Lock Washer & Nut Red 12VDC Solder Blade
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-3132-130F.

JRH Electronics

Datasheet2 pages6 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+17.98%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 607-3132-130F provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.287" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
Single Color LED, Red, 6.8mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
PANEL MOUNT INDICATOR, LED, 7.2MM, RED, 12V; LED Color: Red; Operating Voltage: 12VDC; Mounting Hole Dia: 7.2mm; Forward Current If: 15mA; Luminous Intensity: 20mcd; IP / NEMA Rating: IP66; Product Range: 60 30K5090

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6073132130F