Dialight 586-2401-203F

Single Color LED, Red, Tinted, T-3 1/4, 10.7mm
$ 3.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2401-203F.

Farnell

Datasheet2 pages19 years ago
Datasheet5 pages20 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+29.07%

Alternate Parts

Price @ 1000
$ 3.212
$ 3.74
Stock
18,378
452
Authorized Distributors
6
3
Illumination Color
Red
Red
Lens Color
-
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
1.05 cd
1.05 cd
Lens Style
Tinted
Tinted
Forward Voltage
14 V
14 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Screw Base Led T3 1/4 Red 14V Rohs Compliant: Yes |Dialight 586-2701-203F
LAMP, LED, T-1 3/4, MIDGET FLANGE, RED, 14VDC, 10MA, 775MCD, 100000 HRS
LED Module Uni-Color Red 639nm 775mcd 1 LED 2-Pin
LED Uni-Color Red 624nm 2-Pin PLCC T/R
SMD LM3-C SERIES LED -RED COLOR,560-900MCD,HUE RA,TAPE & REEL
SMD LM1-B SERIES LED -RED COLOR, 560-1120MCD,HUE RA,TAPE & REEL

Descriptions

Descriptions of Dialight 586-2401-203F provided by its distributors.

Single Color LED, Red, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps-Based LEDs Red, 630nm RoHS Compliant: Yes
BASED LED T3 1/4 RED 14V NONPOL
Dialight LED, , BA9s, 14V , 15mA
LED BULB, RED, T3 1/4, BA9S; LED Color:R; LED BULB, RED, T3 1/4, BA9S; LED Color:Red; Wavelength Typ:630nm; Luminous Intensity:1050mcd; Bulb Size:T-3 1/4; Supply Voltage:14VDC; Current Rating:15mA; Average Bulb Life:100000h; Leaded Process Compatible:Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862401203F