Dialight 586-1105-105F

Lamp; Led; T-1 3/4; Midget Flange; Blue; Clear; 28VDC; 10MA; 210MCD; 100K Hrs; Cntrpos
$ 3.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1105-105F.

Farnell

Datasheet2 pages18 years ago

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LAMP;LED;T-3 1/4;MINI BAYONET(BA9S);BLUE;BLUE;28V;7.5MA;243MCD;100K HRS;NONPO
LAMP, LED, T-1 3/4, WEDGE, BLUE, 28VDC, 16MA, 165MCD, 100000 HRS, 100DEG
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Blue Blue Round Angl 30deg Right Angle
Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5.0038mm
LED BLUE CLEAR 2SMD | VCC (Visual Communications Company) VAOL-S2SB4

Descriptions

Descriptions of Dialight 586-1105-105F provided by its distributors.

LAMP;LED;T-1 3/4;MIDGET FLANGE;BLUE;CLEAR;28VDC;10MA;210MCD;100K HRS;CNTRPOS
LED Replacement Lamps - Based LEDs T1 3/4 MIDGT FLANGE BLUE 28V P
LED Modules Uni-Color Blue 467nm 2-Pin
Single Color LED, Blue, T-1 3/4, 5mm
BASED LED T1 3/4 MIDG BLU 28V P
LED BULB, BLUE, T1 3/4, MIDGET FLANGE; L; LED BULB, BLUE, T1 3/4, MIDGET FLANGE; Lamp Base Type:Midget Flange; LED Color:Blue; Wavelength Typ:467nm; Luminous Intensity:210mcd; Bulb Size:T-1 3/4; Supply Voltage:28VDC; Current Rating:10mA; Average Bulb Life:100000h

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861105105F