Dialight 586-2405-205F

Lamp; Led; T-3 1/4; Mini BAYONET(BA9S); Blue; Blue; 28V; 7.5MA; 243MCD; 100K Hrs; Nonpo
$ 5.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2405-205F.

IHS

Datasheet2 pages19 years ago

JRH Electronics

Farnell

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LAMP;LED;T-1 3/4;MIDGET FLANGE;BLUE;CLEAR;28VDC;10MA;210MCD;100K HRS;CNTRPOS
LED Module Uni-Color Blue 467nm 210mcd 1 LED 2-Pin
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm
LED BLUE CLEAR 2SMD | VCC (Visual Communications Company) VAOL-S2SB4
KingbrightAPTL3216QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)

Descriptions

Descriptions of Dialight 586-2405-205F provided by its distributors.

LAMP;LED;T-3 1/4;MINI BAYONET(BA9S);BLUE;BLUE;28V;7.5MA;243MCD;100K HRS;NONPO
Single Color LED, Blue, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps-Based LEDs Blue, 470nm RoHS Compliant: Yes
LED Bulb Dimensions ø x L: 9 x 29 mm Light colour: Blue Socket: BA9S Technology: LED Current: 7.5 mA
BASED LED T3 1/4 BLU 28V NONPOL
BASEDLED T3 1/4 BLUE 28V NONPO
LED, BA9S, 24VDC, BLUE; Lamp fitting type:BA9s; Current rating:15mA; Diameter, External:9mm; Length / Height, external:28.75mm; Temp, op. max:85°C; Temp, op. min:-30°C; Case style:T 3 1/4; Colour, LED:Blue; Current, forward If:15mA; LED / lamp size:T3.1/4; Length, lens:15.65mm; Luminous intensity, typ:487mcd; Temperature, operating range:-30°C to +85°C; Temperature, storage max:100°C; Temperature, storage min:-40°C; Voltage category:24V dc; Voltage, Vf max:24V; Voltage, Vf typ:24V dc; Wavelength, peak:470nm; Wavelength, typ:470nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862405205F