Dialight 586-1A05-105F

Lamp, Led, T-1 3/4, Wedge, Blue, 28VDC, 16MA, 165MCD, 100000 Hrs, 100DEG
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1A05-105F.

Farnell

Datasheet1 page16 years ago

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
Ultra Blue 2.8 x 3.2 mm 120° Water Clear 60 mcd 3.5 V Reflector SMT LED
KingbrightAA3528QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR
KingbrightAA3528QBC/D
LED; 3.5X2.8MM BLUE SMD LED, SMD LED, T&R | Kingbright AA3528QBC/D
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Dialight 586-1A05-105F provided by its distributors.

LAMP, LED, T-1 3/4, WEDGE, BLUE, 28VDC, 16MA, 165MCD, 100000 HRS, 100DEG
T1 3/4 Wedge Base Blue 28V P/Bag Rohs Compliant: Yes |Dialight 586-1A05-105F
Single Color LED, Blue, T-1 3/4, 5mm
LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE BL
LED WEDGE BASED T5 472NM 28V BLU
SMALL INDICATORLED BULB REPLACEMENTS;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861A05105F