Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5300H6

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Blue Blue Round Angl 30deg Right Angle
$ 1.79
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5300H6.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages20 years ago

IHS

Newark

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1992-12-28
Lifecycle StatusEOL (Last Updated: 3 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
CMD264 Series Blue 3 mm 45° 100 mcd Diffused 4.9 V Through Hole LED Lamp
Dialight521-9946F
LED 472nm 30° 3.8V 20mA Round Dome Transparent Colorless Blue TH 5mm L × 8.7mm H
T1.8Mm Stovepipe Led,super Blue Diffused Rohs Compliant: Yes |Lumex SSL-LX20333SBD
LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial
LED Uni-Color Blue 2-Pin Ammo

Descriptions

Descriptions of VCC 5300H6 provided by its distributors.

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Blue Blue Round Angl 30deg Right Angle
CML 5300H6 CBI 5mm 1POS Right Angle 5.0V Blue Part of the VCC Family of Products
Single Color LED, Blue, T-1 3/4, 5.08mm
LED Uni-Color Blue 430nm 2-Pin T-1 3/4
Circuit Board Ind, 1 Led, Blue; Led Color:Blue; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:160Mcd; Forward Voltage:5V; Viewing Angle:-; Height:6.096Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5300H6

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC