VCC 4304H6

Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5.0038mm
$ 2.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4304H6.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

IHS

Electro Sonic

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-12-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-10-14
LTD Date2021-10-14

Related Parts

Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
Blue Ø3 mm 30° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1
Blue Ø10 mm 30° 7000 mcd Water Clear 3.5 V Through Hole Superbright LED Lamp
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of VCC 4304H6 provided by its distributors.

Single Color LED, Blue, Clear Nondiffused, T-1 3/4, 5.0038mm
Blue Ø5 mm 40° 160 mcd Diffused 5 V Solid State LED Lamp - T-1 3/4
LED BLUE DIFF 5MM ROUND T/H | VCC (Visual Communications Company) 4304H6
LED, 5MM, BLUE, 160MCD, 430NM; Bulb Size:5mm; LED Color:Blue; Luminous Intensity:160mcd; Viewing Angle:40°; Forward Current If:20mA; Forward Voltage:5V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:430nm ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC