Dialight 560-0208F

General Purpose Visible Dome-Style Led, green, diffused, led-2A Rohs Compliant: Yes |Dialight 560-0208F
$ 2.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 560-0208F.

JRH Electronics

Datasheet2 pages25 years ago

Electro Sonic

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Dialight555-2001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
SINGLE COLOR SMT LED 1208 PKG ROHS COMPLIANT Single Color LED, Green, Water Clear, 2.3mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 560-0208F provided by its distributors.

General Purpose Visible Dome-Style Led, green, diffused, led-2A Rohs Compliant: Yes |Dialight 560-0208F
LED Replacement Lamps - Based LEDs BI PIN LED LAMP
Visible LED, Diffused
LED CBI BI-LEVEL T/H
LED Uni-Color

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali