Dialight 555-2001F

555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-2001F.

Master Electronics

Datasheet1 page11 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.84%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight555-3001F
LED, Round, Dome Top, Transparent, Red, 650nm, 40°, 1.6V, TH, 2.03mm × 2.03mm × 2mm
Dialight550-5107F
Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Single Color LED, Red, Transparent, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Red, 5mm
Dialight555-3008F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 24 V Circuit Board Indicator

Descriptions

Descriptions of Dialight 555-2001F provided by its distributors.

555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
PCB LED Forward voltage: 1.6 V Luminous intensity: 1.2 Mcd LED shape: 2 mm round Light colour: Red Version: standard No. of LEDs: 1 Rated on-state current: 20 mA Transmission angle: 40 °
LED, PCB, 2MM, RED; LED Colour: Red; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: 2mm; Forward Current If: 20mA; Luminous Intensity: 1.2mcd; Forward Voltage: 1.6V; Viewing Angle: 40°; Height: 6.35mm; Width: 2.54mm; P

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-2001F..
  • 5552001F