Dialight 597-3301-507F

SINGLE COLOR SMT LED 1208 PKG ROHS COMPLIANT Single Color LED, Green, Water Clear, 2.3mm
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3301-507F.

IHS

Datasheet1 page21 years ago

Newark

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
+7.33%

CAD Models

Download Dialight 597-3301-507F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Green 563nm 2-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R
LED Uni-Color Yellow Green 2-Pin Chip 1208(3020Metric) T/R
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
CMD12-21, 3mm x 1mm, Bright Angle , multiple colors, 120 viewing, (solder pad geometry 3)
Dual Color LED, Yellow/super Bright Green, Water Clear, 2.5mm

Descriptions

Descriptions of Dialight 597-3301-507F provided by its distributors.

SINGLE COLOR SMT LED 1208 PKG ROHS COMPLIANT Single Color LED, Green, Water Clear, 2.3mm
597-3301-507F, Dialight, SMD LED 1208 Green SOLD IN INCREMENTS OF 2500. (REEL)
597-3301-507F,597 SERIES GREEN LED,573 NM 3020(1208),RECTANGLE LENS SMD PACKAGE
Forward Current (If) mA = 20 / Luminous Intensity mcd = 44 / Forward Voltage (Vf) V = 2.2 / Lens Shape = Flat / Series = 597 / SMD LED Case Style = Top Mount / Lens Colour = Transparent / Viewing Angle ° = 110 / LED Colour = Green / Peak Wavelength nm = 570

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-3301-507-F
  • 5973301507F