Dialight 553-0744-010F

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 24-Pin Bulk
$ 1.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0744-010F.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.431
$ 1.298
$ 1.298
Stock
3,719
49,522
49,522
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
-
Green
Green
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
4.3 mcd
5 mcd
5 mcd
Lens Style
Colorless, Diffused
Clear, Colorless, Diffused
Clear, Colorless, Diffused
Forward Voltage
2.1 V
2 V
2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
10 mA
10 mA
Viewing Angle
80 °
80 °
80 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight553-0744F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dialight553-0741F
LED Bi-Level Bi-Color Green/Yellow/Green/Red 565nm/585nm/565nm/635nm 4-Pin Bulk
Dialight553-0704F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
5305 Series Amber-Green Ø5 mm 60° 5 mcd 2.1 V Right Angle LED Assembly-T-1 3/4
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 553-0744-010F provided by its distributors.

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 24-Pin Bulk
LED, CIRCUIT BOARD INDICATOR, YEL, 3MM, BI-LEVEL, REVERSED POLARITY, 553 SERIES
Dual Color LED Array, Yellow/green, T-1, 3mm
LED Circuit Board Indicators Green/Yellow Diff 565nm/585nm, 10mA
Multi-Element Led Light Source, green/Yellow, right Angle Rohs Compliant: Yes |Dialight 553-0744-010F
LED CBI 3MM BI-LVL GREEN/YLW RA
LED CBI 3MM BI-LVL YW/GN YW/GN
3Mm Bi-Level Cbi Opp. Polarity

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530744010F