Dialight 553-0744-300F

LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0744-300F.

Newark

Datasheet1 page16 years ago
Datasheet10 pages24 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+2.85%

Alternate Parts

Price @ 1000
$ 1.335
$ 1.33
$ 1.33
Stock
31,377
100,896
100,896
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
Green
Green, Yellow
Green, Yellow
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
5 mcd
5 mcd
5 mcd
Lens Style
Clear, Colorless, Diffused
Diffused
Diffused
Forward Voltage
2 V
2 V
2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
80 °
80 °
80 °
Dominant Wavelength
-
585 nm
585 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-3103F
LED Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dialight553-0744F
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk
Dialight553-0122F
553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT

Descriptions

Descriptions of Dialight 553-0744-300F provided by its distributors.

LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk
LED, Round, Transparent, Green/Yellow, 565nm/585nm, 80°, 2.8V, 20mA, TH, 2.9mm × 2.9mm × 3mm
Dual Color LED Array, Yellow/green, T-1, 3mm
Indicator, Led Pcb, 2Led, Yellow/Green; |Dialight 553-0744-300F
LED Circuit Board Indicators YELLOW/GREEN DIFF
LED CBI R/A Bi-Level YELLOW/GREEN DIFF
LED CBI 3MM BI-LVL GRN/YELLOW RA
LED 2HI 3MM YEL/GRN BICLR PCMNT
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530744300F