VCC 5305H3/5

5305 Series Amber-Green Ø5 mm 60° 5 mcd 2.1 V Right Angle LED Assembly-T-1 3/4
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5305H3/5.

Electro Sonic

Datasheet1 page14 years ago

IHS

Component Distributors Inc.

Future Electronics

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1992-06-17
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-09-24

Related Parts

Dual Color LED, Yellow/green, Diffused White, 5mm
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, Red/yellow, Diffused Milky White, T-1, 3mm
KingbrightWP59BL/EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
KingbrightWP59BL/GYW
Green/Yellow T-1 3/4 60º Diffused 50/40 mcd 2.2/2.1 V LED Indicator Through Hole
Dialight551-3107F
551 Series 'Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator

Descriptions

Descriptions of VCC 5305H3/5 provided by its distributors.

5305 Series Amber-Green Ø5 mm 60° 5 mcd 2.1 V Right Angle LED Assembly-T-1 3/4
LED Bi-Color Amber/Green 610nm/565nm 3-Pin Bag
Dual Color LED, Amber/green, T-1 3/4, 5mm
Pc-Type/Stackable Led Lamp, green/Orange, transparent, lmp-5 |Vcc (Visual Communications Company) 5305H3/5
LED Circuit Board AMBER/GREEN DIFF
LED GRN/AMB T1-3/4 BI-CLR RA PCB
CBI 5mm 1POS Right Angle Amber/Green

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC