Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 553-0744F

LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0744F.

element14 APAC

Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+449%

CAD Models

Download Dialight 553-0744F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.4
$ 1.4
Stock
67,764
32,625
32,625
Authorized Distributors
6
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
Green, Yellow
Green
Green
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
5 mcd
5 mcd
5 mcd
Lens Style
Diffused
Clear, Colorless, Diffused
Clear, Colorless, Diffused
Forward Voltage
2 V
2 V
2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
80 °
80 °
80 °
Dominant Wavelength
585 nm
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-3103F
LED Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk
Dialight5530744300
LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 553-0744F provided by its distributors.

LED Low-Power Bi-Level Bi-Color Green/Yellow 565nm/585nm 2.1V 4-Pin Bulk
Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm
553 Series Yellow Green 3 mm 80° 10 mA LED Circuit Board Inductor
LED CIRCUIT BOARD INDICATOR 3MM YEL/GREEN NON-DIFFUSED UNTINTED 80DEG ANG 6MCD
LED, PCB, 3MM, BI, YEL/GRN; LED Colour:Green, Yellow; No. of LEDs:2LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current / Colour:Y 10mA, G 10mA; Luminous Intensity / Colour:Y 4.3mcd, G 6.3mcd; Forward Vo

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 553-0744-F
  • 553-0744F..