What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0704F

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0704F.

IHS

Datasheet1 page17 years ago

Sager Electronics

Inventory History

3 month trend:
+60.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.592
$ 0.572
Stock
18,610
5,615
Authorized Distributors
6
5
Illumination Color
Green, Yellow
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
4.3 mcd
4.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
-
Forward Current
20 mA
20 mA
Test Current
10 mA
-
Viewing Angle
80 °
80 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9450F
521 Series Red Green Ø 5 mm 65° 5/8 mcd 25 mA 2.1/2.3 V LED Lamp Through Hole
Dialight521-9406F
Dual Color LED, Red/green, Nontinted Diffused, 5mm
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm
Dialight553-0203F
Single Color LED, Yellow, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Dual Color LED, Yellow/green, Diffused White, 5mm

Descriptions

Descriptions of Dialight 553-0704F provided by its distributors.

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dual Color LED, Yellow/green, Diffused, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
569nm,586nm 80° 2.6V circular,with dome transparent green,yellow Through hole mounting 3mm*3mm*3mm
LED CBI 3MM BI-LVL BLANK YLW/GRN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530704F