Dialight 553-0172F

Dual Color LED Array, Orange/green, T-1, 3mm
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0172F.

JRH Electronics

Datasheet1 page6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.941
$ 0.828
Stock
28,540
27,754
Authorized Distributors
6
5
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
4
Luminous Intensity
7 mcd
7 mcd
Lens Style
Diffused, Tinted
Diffused
Forward Voltage
-
-
Forward Current
25 mA
10 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight521-9498F
521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 553-0172F provided by its distributors.

Dual Color LED Array, Orange/green, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI RoHS Compliant: Yes
LED CBI 3MM BI-LVL ORN/GRN DIFF
602nm(Min) 60

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530172F