Lumex SSL-LX3044HD

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044HD.

IHS

Datasheet1 page22 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Lumex SSL-LX3044HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.094
Stock
136,521
114,757
Authorized Distributors
2
3
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
6 mcd
6 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
565 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-10-04
LTD Date2023-10-04

Related Parts

LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
LED RED CLEAR 4MM OVAL T/H
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX3044HD provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Red 3 mm 60° Diffused 6 mcd 2 V Through Hole LED - T-1
T3X4 LED 695 RED DIFSD 2 5MM LEADS | Lumex SSL-LX3044HD
LED Uni-Color Red 700nm 2-Pin T-1
LED, 3MM, RED, 6MCD, 700NM; Bulb Size: T-
3mm LED SHORT LENS HI-EF RD 6mcd 60º T/H
Led, Red, T-1 (3Mm), 6Mcd, 700Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:700Nm; Luminous Intensity:6Mcd; Viewing Angle:60°; Lens Shape:Round; Msl:- Rohs Compliant: Yes |Lumex SSL-LX3044HD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044HD.