Lumex SSL-LX3044ID-5V

Single Color LED, Red, Diffused, T-1, 3mm
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044ID-5V.

IHS

Datasheet1 page25 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.84%

CAD Models

Download Lumex SSL-LX3044ID-5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.262
Stock
77,752
36,704
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
T
T
Number of Pins
2
2
Luminous Intensity
6 mcd
6 mcd
Lens Style
Diffused
Diffused
Forward Voltage
5 V
12 V
Forward Current
12 mA
12 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
635 nm
635 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Round LED, Dome Diffused, Red, 635nm, 60°, 2V, 20mA, TH, 3mm × 3mm × 5.25mm
Round LED, Dome Diffused, Red, 635nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5.25mm
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX3044ID-5V provided by its distributors.

Single Color LED, Red, Diffused, T-1, 3mm
RED LED, 635 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
LED Uni-Color Red 635nm 2-Pin T-1
T-3 mm LED 635nm Red Diffused, 5V
RS APAC
635nm 60° 5V circular,with dome spread red Plugins standard mounting,Through hole mounting 2.9mm*2.9mm*4.6mm
T3X5 LED 635 RD DFSD 5-6 V VF USE
LED, RED, T-1 (3MM), 6MCD, 635NM
LED, RED, T-1 (3MM), 6MCD, 635NM; LED Color:Red; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:30mA; Forward Voltage:5V; Wavelength Typ:635nm; Luminous Intensity:6mcd; Viewing Angle:60°; Lens Shape:R
Led, Red, T-1 (3Mm), 6Mcd, 635Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:635Nm; Tensión Directa:5V; Corriente Directa If:-; Intensidad Luminosa:6Mcd; Led, Montaje:Through Hole; Lente, Perfil:Roldana |Lumex SSL-LX3044ID-5V

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044ID-5V.