Dialight 553-0172-300F

Dual Color LED Array, Orange/green, Diffused, T-1, 3mm
$ 0.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0172-300F.

IHS

Datasheet1 page15 years ago

Master Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.828
$ 0.941
Stock
27,754
28,540
Authorized Distributors
5
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
-
Luminous Intensity
7 mcd
7 mcd
Lens Style
Diffused
Diffused, Tinted
Forward Voltage
-
-
Forward Current
10 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Dialight551-2504F
Pc-Type/Stackable Led Lamp, amber, lmp-5 Rohs Compliant: Yes |Dialight 551-2504F
Dialight551-2503F
Single Color LED, Orange, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Dialight552-0277F
Multi-Element Led Light Source, amber, right Angle Rohs Compliant: Yes |Dialight 552-0277F
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
5680F Series Yellow (x2) Ø3 mm 6.3 mcd Diffused 2.1 V R/A Dual LED Assembly-T-1
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Dialight 553-0172-300F provided by its distributors.

Dual Color LED Array, Orange/green, Diffused, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
3Mm Bi-Level Cbi Rohs Compliant: Yes |Dialight 553-0172-300F
LED CBI 3MM BI-LVL ORN/GRN DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530172300F