Dialight 551-1301-010F

Side-Looking Led Lamp, green, diffused, led-7B Rohs Compliant: Yes |Dialight 551-1301-010F
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1301-010F.

IHS

Datasheet2 pages17 years ago

Master Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.602
$ 0.724
Stock
0
18,350
Authorized Distributors
5
6
Illumination Color
Green
Green
Lens Color
-
-
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
1.6 mcd
1.6 mcd
Lens Style
Diffused
Diffused
Forward Voltage
1.9 V
1.9 V
Forward Current
7 mA
7 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
Dialight551-1309F
Single Color LED, Green, Diffused, T-1, 3mm
LED Panel Mount Indicator Uni-Color Green 565nm 1.6mcd 2-Pin
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
Indicator; LED PCB Thru-Hole Bulb 2mm Green Green Diffused Round 90deg 1.2mcd
Single Color LED, Pure Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 551-1301-010F provided by its distributors.

Side-Looking Led Lamp, green, diffused, led-7B Rohs Compliant: Yes |Dialight 551-1301-010F
Single Color LED, Green, Diffused, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM GRN 60DEG RA LC RP
551-1301-010F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511301010F