Dialight 551-1309F

565nm 60° 2.2V circular spread,Colored green Through hole mounting 2.89mm(Length)*2.89mm(width)
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1309F.

JRH Electronics

Datasheet1 page10 years ago

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Dialight 551-1309F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
Dialight551-1301F
551 Series Green 1.6 mcd 2 mA 1.9 V Right Angle Circuit Board Indicator
LED Circuit Board Indicator Single Green Diffused 1.8V 2mA Through Hole
Single Color LED, Pure Green, Colorless Clear, 2.4mm
Single Color LED, Pure Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 551-1309F provided by its distributors.

565nm 60° 2.2V circular spread,Colored green Through hole mounting 2.89mm(Length)*2.89mm(width)
Single Color LED, Green, Diffused, T-1, 3mm
551 Series Green 3 mm 2.1 mcd Tinted/Diffused 50° 2.2 V Through Hole LED
LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT
LED Uni-Color Green 565nm 2-Pin
LED CBI R/A .12in High GREEN DIFFUSED LOW CURRENT
Led, Pcb, 3Mm, Green; |Dialight 551-1309F
LED 3MM RT ANG LOW CUR GRN PCMNT
3MM CBI RIGHT ANGLE; THRU HOLE
LED Lamp; Bulb Size:3mm; LED Color:Green; Luminous Intensity:1.6mcd; Viewing Angle:60°; Forward Voltage:1.9V; Forward Current:2mA; Color:Green; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-1309F.
  • 5511309F