Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-1307F

551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1307F.

Master Electronics

Datasheet1 page7 years ago

Upverter

Newark

SOS electronic

TME

Inventory History

3 month trend:
+74.98%

CAD Models

Download Dialight 551-1307F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.57
$ 1.828
Stock
156,241
12,349
Authorized Distributors
6
2
Illumination Color
Green
Green
Lens Color
Green
-
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
1.6 mcd
1.6 mcd
Lens Style
Diffused
Diffused, Round, Tinted
Forward Voltage
3 V
1.9 V
Forward Current
7 mA
7 mA
Test Current
2 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
565 nm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight550-1307F
550 Series Green Ø5 mm 50º 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight521-9326F
Single Color LED, Green, Diffused, T-1, 3mm
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
Green LED Round Dome Diffused 565nm 50° 1.8V Snap-in Panel Mount 3mm × 3mm × 3mm
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 551-1307F provided by its distributors.

551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
INDICATOR LED PCB MOUNT 3MM BULB .200 IN. CENTERLINE LOW CURRENT GREEN 2MCD
Single Color LED, Green, Diffused, T-1, 3mm
Dialight Green LED Circuit Board Indicator, 1 LED, TH, 2-Pin
LED UNI-COLOR GREEN 565NM 2-PIN THRU-HOLE
LED Circuit Board Indicators GREEN DIFFUSED LOW CURRENT
LED CBI R/A .20in High GREEN DIFFUSED LOW CURRENT
Forward Current (If) mA = 2 / Luminous Intensity mcd = 1.6 / Forward Voltage (Vf) V = 1.9 / Number of LEDs = 1 / Viewing Angle ° = 60 / LED Mounting = PCB / Bulb Size (Diameter) mm = 3 / LED Colour = Green / Peak Wavelength nm = 565

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-1307F.
  • 5511307F