VCC 4300F5LC

CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
$ 0.388
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4300F5LC.

element14 APAC

Datasheet1 page14 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.64%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-04
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Green LED, Round Dome Diffused, 565nm, 60°, 2.2V, 20mA, TH, 2.9mm × 2.9mm × 4.6mm
T8X11Mm 565 Sup Green Led, Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX80113SGD
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm

Descriptions

Descriptions of VCC 4300F5LC provided by its distributors.

CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
4300FLC Series, red, green or yellow, 635 WL, 1.0 intensity, 50 viewing
LED REFLECTOR BULB BI-PIN, GREEN, SINGLE CHIP, T-1 LAMP, 3.05MM DIA., 2.2 V
4300F Series Green 3 mm 50° 1.6 mcd Diffused 1.8 V Solid State LED Lamp - T-1
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1 Bag
LED Standard GREEN DIFFUSED LOW CURRENT
565nm 50° 1.8V 2mA circular,with dome spread green standard mounting,Through hole mounting 3.18mm*3.18mm*6.35mm
Led, Green, T-1 (3Mm), 1.6Mcd, 565Nm; Led Color:Green; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:7Ma; Forward Voltage:1.8V; Wavelength Typ:565Nm; Luminous Intensity:1.6Mcd; Viewing Angle:50°; Lens Shape:Roundrohs Compliant: Yes |Vcc/visual Communications Company 4300F5LC

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC