Dialight 551-1301F

551 Series Green 1.6 mcd 2 mA 1.9 V Right Angle Circuit Board Indicator
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1301F.

JRH Electronics

Datasheet2 pages18 years ago

Master Electronics

Upverter

Sager Electronics

Inventory History

3 month trend:
-75.72%

CAD Models

Download Dialight 551-1301F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
Dialight551-1309F
565nm 60° 2.2V circular spread,Colored green Through hole mounting 2.89mm(Length)*2.89mm(width)
PANEL MOUNT INDICATOR LED 0.155-0.158" SNAP-IN GREEN 1.9V LEADS 100000 HRS
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
Single Color LED, Pure Green, Colorless Clear, 2.4mm
Single Color LED, Pure Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 551-1301F provided by its distributors.

551 Series Green 1.6 mcd 2 mA 1.9 V Right Angle Circuit Board Indicator
565nm 60° 2.2V circular,with dome spread,Colored green Through hole mounting 2.92mm*2.92mm*3mm
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin Bulk
LED Circuit Board Indicators 3mm CBI
SIDE-LOOKING LED LAMP,GREEN; LAMP,GREEN
LED CBI 3MM DIN GRN DIFF SGL RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511301F