Dialight 558-1301-007F

Panel Mount Indicator Led 0.155-0.158" Snap-in Green 1.9V Leads 100000 Hrs
$ 1.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-1301-007F.

IHS

Datasheet2 pages8 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.73%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-1307F
551 Series Green 3 mm 60° 1.6 mcd Diffused 2 mA 1.9 V Circuit Board Indicator
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products
Dialight550-1307F
550 Series Green Ø5 mm 50º 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight550-1304F
550 Series Green Ø 5 mm 50° 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator
Indicator; LED PCB Thru-Hole Bulb 2mm Green Green Diffused Round 90deg 1.2mcd
6200T Series Green 1.2 mcd 1.8 V Right Angle Subminiature SMT LED Assembly

Descriptions

Descriptions of Dialight 558-1301-007F provided by its distributors.

PANEL MOUNT INDICATOR LED 0.155-0.158" SNAP-IN GREEN 1.9V LEADS 100000 HRS
LED Panel Mount .156in Snap In GREEN DIFFUSED 14in WL LOW CURRENT
Single Color LED, Green, Diffused, T-1, 3mm
LEDPanel Mount Indicator Uni-Color Green 565nm 1.6mcd 2-Pin
LED PNL IND GREEN DIFF 3MM LEADS
565nm 60° 1.9V circular,with dome spread green snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm
LED PANEL IND GRN DIFF SNAP-IN
558-1301-007F, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR, LED, 3.96MM, GREEN, 1.8V; LED Color:Green; Operating Voltage:1.9VDC; Mounting Hole Dia:3.96mm; Forward Current If:2mA; Luminous Intensity:1.6mcd; IP / NEMA Rating:Not Rated; Product Range:-; Bulb S
Panel Mount Indicator, Led, 3.96Mm, Green, 1.8V; Led Color:Verde; Diámetro Del Agujero De Montaje.:3.96Mm; Tensión De Operación:1.9Vdc; Corriente Directa If:2Ma; Intensidad Luminosa:1.6Mcd; Ip/Nema:Sin Clasificar |Dialight 558-1301-007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 558-1301-007F.
  • 5581301007F