Infineon S25FL116K0XMFI043

NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC N T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL116K0XMFI043.

IHS

Datasheet91 pages7 years ago

Upverter

Future Electronics

Farnell

Augswan

Inventory History

3 month trend:
-43.54%

CAD Models

Download Infineon S25FL116K0XMFI043 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.248
$ 1.248
Stock
329,683
350,084
350,084
Authorized Distributors
1
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Density
16 Mb
-
-
Access Time
7 ns
-
-
Frequency
108 MHz
108 MHz
108 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-01-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-01-30
LTD Date2019-07-30

Related Parts

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins

Descriptions

Descriptions of Infineon S25FL116K0XMFI043 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 16M-bit 2M x 8 7ns 8-Pin SOIC N T/R
IC FLASH SPI 16MB 108 MHZ 3.0V SOIC
FLASH MEMORY, 16MBIT, 108MHZ, SOIC-8
e3 Surface Mount Cut Tape (CT) 4MX4 ic memory 108MHz 7ns 2.16mm 0.000005A
CMOS 3.0 VOLT FLASH MEMORY SER
FLASH MEMORY, 16MBIT, 108MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 16Mbit; Flash Memory Configuration: 2M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 108MHz; Acce

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA