Infineon S25FL116K0XMFA040

NOR Flash Serial-SPI 3V 16Mbit 16M x 1bit 8.5ns 8-Pin SOIC Tray
$ 1.248
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL116K0XMFA040.

IHS

Datasheet91 pages7 years ago

Augswan

Cypress Semiconductor

Inventory History

3 month trend:
-42.73%

Alternate Parts

Price @ 1000
$ 1.248
$ 1.441
$ 1.441
Stock
372,221
181,273
181,273
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
-
-
Density
-
-
-
Access Time
-
-
-
Frequency
108 MHz
108 MHz
108 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-06-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC Tube
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 3V/3.3V 32M-bit 4M x 8 8.5ns 8-Pin SOIC T/R | IC FLASH 32M SPI 108MHZ 8SO
IC FLASH 64MBIT SPI 108MHZ 16SO
IC FLASH 64MBIT SPI 108MHZ 16SO
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 4-bit 7ns 8-Pin SOIC W Tube

Descriptions

Descriptions of Infineon S25FL116K0XMFA040 provided by its distributors.

NOR Flash Serial-SPI 3V 16Mbit 16M x 1bit 8.5ns 8-Pin SOIC Tray
16Mb £¨2M x 8£© 2 M x 8 2.7V 25mA 3.6V 108MHz SPI-Quad I/O 8bit SOIC-8
8542.32.00.51 Surface Mount Tray 4MX4 ic memory 108MHz 3ms 3.9mm 16777216bit
IC FLASH 16MBIT SPI/QUAD 8SOIC
Tray Pkged/Cmos 3.0 Volt Flash Memory Serial Peripheral Interface (Spi) With Multi-I/O |Cypress Infineon Technologies S25FL116K0XMFA040
S25FL116K - (2 Mbyte), 3.0V, SP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA