Microchip SST25VF020B-80-4I-SAE

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
$ 0.989
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF020B-80-4I-SAE.

Microchip

Datasheet33 pages6 years ago
Datasheet35 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+29.63%

CAD Models

Download Microchip SST25VF020B-80-4I-SAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-20
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Flash Mem Serial-SPI 3.3V 2M-Bit 256K x 8 6ns 8-Pin SOIC Bulk
NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube
NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube

Descriptions

Descriptions of Microchip SST25VF020B-80-4I-SAE provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 6ns 8-Pin SOIC N Tube
SST25VF Series 2 Mbit 256 K x 8 3 V Surface Mount SPI Serial Flash - SOIC-8
Flash memory Operating temperature: -40...+85 °C Power supply: 2.7...3.6 V Interface: serial SPI Organisation: 256 k x 8 Bit Package: SO-8 Memory size: 2 Mbit
MEMORY, FLASH, 2MBIT, SPI, 8SOIC; Memory Type:Flash; Memory Size:2Mbit; Memory Configuration:256K x 8; Interface Type:Serial, 4-wire, SPI; Clock Frequency:80MHz; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Interface:SPI; Memory Configuration:256K x 8b; Memory Type:Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF020B-80-4I-SAE.