onsemi LE25U20AMB-AH

Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LE25U20AMB-AH.

TME

Datasheet22 pages5 years ago

HQonline

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi LE25U20AMB-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

LE25U40CMC Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8
EEPROM 32Kbit (4Kx8) 1.6V~5.5V 1MHz 900ns Serial-2Wire 40Year SOP SMD
BR24 Series 1 Kb (128 x 8) 1.8 to 5.5 V SMT I2C Bus Serial EEPROM - SOP-8
EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of onsemi LE25U20AMB-AH provided by its distributors.

Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins
LE25U20AMB-AH, S-FLASH MEMORY(2M) | ON Semiconductor LE25U20AMB-AH
2M-bit (256Kx8)Serial Flash Memory | IC FLASH 2M SPI 30MHZ 8SOP
NOR Flash Serial-SPI 2.5V/3.3V 2M-bit 256K x 8 8-Pin SOP-K T/R
onsemi 2Mbit NOR Flash SPI SOP-K-8 4.9mm × 3.9mm × 1.5mm
Serial Flash Memory, 2 Mb (256k x 8)
SERIAL FLASH, 2MBIT, 30MHZ, SOIC-8;
2Mb SPI Serial Flash Memory, 30MHz, SOP-8
串行闪存, 2MB, 30MHZ, SOIC-8;
Optocoupler - Phototransistor Output
SERIAL FLASH, 2MBIT, 30MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 2Mbit; Flash Memory Configuration: 256K x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 30MHz; Access

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LE25U20AMBAH