Infineon PALCE16V8-25JC

Flash Pld, 25Ns, Pal-Type, Cmos, Pqcc20 |Cypress Infineon Technologies PALCE16V8-25JC
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE16V8-25JC.

JRH Electronics

Datasheet13 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon PALCE16V8-25JC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.36
Stock
22,916
93,220
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
20
-
Propagation Delay
25 ns
25 ns
Number of Macrocells
-
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
37 MHz
37 MHz
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTIBPAL16R4-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Texas InstrumentsTIBPAL16R8-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Texas InstrumentsTIBPAL16R6-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75
MicrochipATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC / SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube
SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC
SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PLCC

Descriptions

Descriptions of Infineon PALCE16V8-25JC provided by its distributors.

Flash Pld, 25Ns, Pal-Type, Cmos, Pqcc20 |Cypress Infineon Technologies PALCE16V8-25JC
PALCE16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-PLCC (9x9)
SPLD PAL Family 8 Macro Cells 41.6MHz EECMOS Technology 5V 20-Pin PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE16V8/25JC
  • PALCE16V825JC