Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TIBPAL16R6-15CFN

High-Performance Impact PAL Circuits 20-PLCC 0 to 75
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TIBPAL16R6-15CFN.

Texas Instruments

Datasheet27 pages11 years ago
Datasheet25 pages14 years ago
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Lattice SemiconductorGAL16V8D-15QJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Lattice SemiconductorGAL16V8D-10LJ
IC CPLD 8MC 10NS 20PLCC / High Performance E2CMOS PLD Generic Array Logic
Lattice SemiconductorGAL16V8D-15LJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Texas InstrumentsTIBPAL16L8-25CFN
PAL; 20-Pin PLCC; 5 V; 75 mA; 5.5 V; 0.8 V; 3.3 V; 0.35 V; -3.2 mA; 24 mA
MicrochipATF16V8B-15JU
IC PLD 8MC 15NS 20PLCC / SPLD ATF16V8B Family 250 Gates 8 Macro Cells 62MHz 5V 20-Pin PLCC Tube
MicrochipATF16V8B-10JU
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 83MHz CMOS Technology 5V 20-Pin PLCC

Descriptions

Descriptions of Texas Instruments TIBPAL16R6-15CFN provided by its distributors.

High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Logic - Programmable Arrays (PALs) High-Perf Impact PAL Circuits
SPLD PAL Family 50MHz 5V 20-Pin PLCC Tube
ELECTRICALLY ERASABLE PAL DEVICE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIBPAL 16R6-15CFN