Microchip ATF16V8B-15JU

EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF16V8B-15JU.

Future Electronics

Datasheet26 pages29 years ago

TME

Inventory History

3 month trend:
-32.21%

CAD Models

Download Microchip ATF16V8B-15JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Lattice SemiconductorGAL16V8D-15LJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Lattice SemiconductorGAL16V8D-15QJ
High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 20PLCC
Texas InstrumentsTIBPAL16R4-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Texas InstrumentsTIBPAL16R6-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Texas InstrumentsTIBPAL16R8-25CFN
Low-Power High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Texas InstrumentsTIBPAL16R6-25CFN
Low-Power High-Performance Impact PAL Circuits 20-PLCC 0 to 75

Descriptions

Descriptions of Microchip ATF16V8B-15JU provided by its distributors.

EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg
Microchip SPLD, ATF16V8Bseries, 20needle, surface mount installation, 62MHzhighest internal frequency, PLCCencapsulation
Number of Macrocells = 8 / Clock Frequency Max. MHz = 62 / Memory Type = Flash / Number of User I/Os = 18 / Number of Registers = 8 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PLCC / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 9.04 / Width mm = 9.04 / Height mm = 0.51

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8B15JU