Microchip ATF16V8BQL-15JU

SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PLCC
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF16V8BQL-15JU.

Microchip

Datasheet26 pages29 years ago

Newark

Inventory History

3 month trend:
-25.59%

CAD Models

Download Microchip ATF16V8BQL-15JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-07
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATF16V8B-15JU
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg
SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC
MicrochipATF16V8B-10JU
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 83MHz CMOS Technology 5V 20-Pin PLCC
Texas InstrumentsTIBPAL16R4-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Texas InstrumentsTIBPAL16R6-15CFN
High-Performance Impact PAL Circuits 20-PLCC 0 to 75
Texas InstrumentsTIBPAL16R8-25CFN
Low-Power High-Performance Impact PAL Circuits 20-PLCC 0 to 75

Descriptions

Descriptions of Microchip ATF16V8BQL-15JU provided by its distributors.

SPLD ATF16V8BQL Family 250 Gates 8 Macro Cells 62MHz CMOS Technology 5V 20-Pin PLCC
ATF16V8 Series 5 V 20 ns 8 Macrocells High-Performance EE PLD - PLCC-20
Microchip SPLD ATF16V8B Series 20-Pin SMD 62MHz Max Internal Freq PLCC Package
Simple and Complex Programmable, 4.5 to 5.5V, -40 to 85°C, PLCC-20, RoHS
Microchip SCT
Mixed signal array Operating temperature: -40...+85 °C Power supply: 4.75...5.25 V Package: PLCC-20
SPLD, EEPLD, 8 I/O's, 8 Logic Cells, LCC, 20 Pins, 4.5 V
IC,ATF16V8BQL-15JU,15NSQTR PWR W/ "L"PLCCCOM TEMP LEAD FREE<
Flash PLD, 15ns, PAL-Type, CMOS, PQCC20
Programmable Logic Device (CPLD/FPGA)
Microchip ATF16V8BQL-15JU SPLD
No.of User I/Os:8I/O S; Ic Case/Package:Lcc; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Microchip Technology ATF16V8BQL-15JU.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8BQL-15JU.
  • ATF16V8BQL15JU