Microchip ATF16V8CZ-15JU

SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC
$ 2.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF16V8CZ-15JU.

LKR

Datasheet26 pages29 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.51%

CAD Models

Download Microchip ATF16V8CZ-15JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATF16V8B-15JU
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 20 I/O Pins 8 macorcells 8 reg
Lattice SemiconductorGAL16V8D-15LJNI
Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 15ns
MicrochipATF16V8B-10JU
SPLD ATF16V8B Family 250 Gates 8 Macro Cells 83MHz CMOS Technology 5V 20-Pin PLCC
Lattice SemiconductorGAL16V8D-7LJNI
Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 7.5ns
Lattice SemiconductorGAL16V8D-10LJNI
Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 10ns
Texas InstrumentsTIBPAL16R4-10CFN
Logic - Programmable Arrays (PALs) High-Performance Impact-X PAL Circuit

Descriptions

Descriptions of Microchip ATF16V8CZ-15JU provided by its distributors.

SPLD ATF16V8CZ Family 250 Gates 8 Macro Cells 62MHz EECMOS Technology 5V 20-Pin PLCC
ATF16V8C Series 8 Macrocell 5 V 62 MHz High Performance Erasable PLD - PLCC-20
Microchip SPLD, ATF16V8Cseries, 20needle, surface mount installation, 62MHzhighest internal frequency, PLCCencapsulation
EEPLD, 250 GATE, ZERO POWER, PLCC20; Propagation Delay: 15ns; No. of I/O's: 8I/O's; Frequency: 62MHz; Supply Current Max: 105mA; Logic Case Style: LCC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Pro

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF16V8CZ15JU