Infineon PALCE16V8-25JI

Flash-erasable, Reprogrammable Cmos Pal Device Flash Pld, 25NS, Pal-type, Cmos, PQCC20
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PALCE16V8-25JI.

IHS

Datasheet13 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon PALCE16V8-25JI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.61
Stock
93,220
22,916
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
-
20
Propagation Delay
25 ns
25 ns
Number of Macrocells
8
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
37 MHz
37 MHz
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon PALCE16V8-25JI provided by its distributors.

FLASH-ERASABLE, REPROGRAMMABLE CMOS PAL DEVICE Flash PLD, 25ns, PAL-Type, CMOS, PQCC20
FLASH PLD 25 ns PQCC20

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALCE16V825JI