Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Silicon Lab SL28SRC01BZIT

PLL Clock Generator Single T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SL28SRC01BZIT.

Upverter

Datasheet11 pages20 years ago

IHS

CAD Models

Download Silicon Lab SL28SRC01BZIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.85
Stock
84,699
56,396
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
100 MHz
100 MHz
Number of Outputs
1
1
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonCY24204ZXC-3
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
Clock Generator/Frequency Synthesizer /PLL
InfineonCY24206ZXC-4
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
Renesas650GI-44LF
PLL Clock Synthesizer Single 16-Pin TSSOP Tube
Clock Generator, 3.3 V, Crystal to 25 MHz, 100 MHz, 125 MHz and 200 MHz Dual HCSL/LVDS
Renesas650GI-41LF
PLL Clock Synthesizer Dual 16-Pin TSSOP Tube

Descriptions

Descriptions of Silicon Lab SL28SRC01BZIT provided by its distributors.

PLL Clock Generator Single T/R
Clock Crystal 16-TSSOP (0.173 4.40mm Width) SL28SRC01 CLOCK GENERATOR OTHER clock generator ic 3.3V 100MHz 40mA 5mm
Clock Generator, 100MHz, CMOS, PDSO16
IC CLOCK PCIE GEN3/2 DIF 16TSSOP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs