Infineon CY2292FZXT

CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - TSSOP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2292FZXT.

IHS

Datasheet20 pages6 years ago

Upverter

_legacy Avnet

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Infineon CY2292FZXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.864
$ 3.864
Stock
40,317
116,033
116,033
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
Clock
Clock
Clock
Max Frequency
90 MHz
90 MHz
90 MHz
Number of Outputs
6
6
6
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-01
LTD Date2021-01-04

Related Parts

Silicon LabSL28SRC01BZI
PLL Clock Generator Single 16-Pin TSSOP
Silicon LabSL28SRC01BZIT
PLL Clock Generator Single T/R
InfineonCY24204ZXC-3
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
DUAL Obsolete GULL WING Surface Mount Clock Generator, Fanout Distribution IC 2003 0C~70C 5mm 25mA
InfineonCY24206ZXC-4
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP
Custom Clock Generator for Fax System

Descriptions

Descriptions of Infineon CY2292FZXT provided by its distributors.

CY2292 Series Triple PLL 3.3 V 30 MHz EPROM Program Clock Generator - TSSOP-16
Programmable PLL Clock Generator Triple 16-Pin TSSOP T/R
Processor Specific Clock Generator, 90MHz, CMOS, PDSO16
Clock Crystal Clock Generator Fanout Distribution 16-TSSOP (0.173 4.40mm Width) CY2292 clock generator ic 5V 66.6MHz 90MHz 100mA 5mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA